| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 6.5 | |
| 9 | |
| 30 | |
| 1 | |
| 22 | |
| -40 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 1 | |
| ±0.15 | |
| ±0.15 | |
| Surface Mount |
Have complete control of resistance in a voltage applied circuit by using this V0603MHS22NH MOV developed by Littelfuse. This device's clamping current is 1 A and clamping voltage is 30 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum DC voltage rating is 9 VDC. Its capacitance value is 22pF. This device is made with multilayer technology. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

