Reduced Price

LittelfuseV07E150PL3TVaristor

Var MOV 150VAC/200VDC 1750A 264V Radial T/R

Never worry about improper resistance being seen by your components with this V07E150PL3T MOV from Littelfuse, it will change depending on voltages. This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 395 V. Its maximum surge current is 1750 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This varistor has a voltage of 264 V. This device is made with metal oxide technology. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. Its capacitance value is 150pF.

Import TariffMay apply to this part

15.000 Stück: Versand in vsl. 2 Tagen

    Total0,09 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      China
         
      • Price: 0,0940 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 10.000 Stück
      • Price: 0,0940 €
    • (1000)

      Versand in vsl. 2 Tagen

      Increment:
      1000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 5.000 Stück
      • Price: 0,0654 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.