| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Metal Oxide | |
| 110 | |
| 60 | |
| 81 | |
| 165 | |
| 5 | |
| 400 | |
| 310 | |
| 2.5 | |
| -55 | |
| 85 | |
| Bulk | |
| 7 | |
| 5.6 | |
| 10 | |
| Radial | |
| Through Hole | |
| 6 |
This V100ZA05P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 6 mm. This device's clamping current is 5 A and clamping voltage is 165 V. Its maximum surge current is 400 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10 mm tall and 5.6 mm deep with a diameter of 7 mm. This varistor has a voltage of 117 V. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 81 VDC. Its capacitance value is 310pF. This device is made with metal oxide technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

