| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 110 | |
| 60 | |
| 81 | |
| 165 | |
| 10 | |
| 1200 | |
| 600 | |
| 5 | |
| -55 | |
| 85 | |
| Bulk | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
When different voltages are applied to this V100ZA3P MOV from Littelfuse will change resistance. This device's clamping current is 10 A and clamping voltage is 165 V. Its maximum surge current is 1200 A. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 81 VDC. Its capacitance value is 600pF. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. This device is made with metal oxide technology. This varistor has a voltage of 110 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

