LittelfuseV10E23PVaristor

Var MOV 23VAC/28VDC 2000A 36V Radial Bulk

This V10E23P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 5 A and clamping voltage is 71 V. This part has a pitch of 8.5 mm. Its maximum surge current is 2000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 23 VAC and the maximum DC voltage rating is 28 VDC. Its capacitance value is 0.0032uF. This varistor has a voltage of 36 V. This device is made with metal oxide technology. This product is 16 mm tall and 5 mm deep with a diameter of 12.5 mm.

Import TariffMay apply to this part

12 Stück: Versand in vsl. 2 Tagen

    Total0,17 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1339+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 12 Stück
      • Price: 0,1665 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.