| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 68 | |
| 40 | |
| 56 | |
| 135 | |
| 5 | |
| 2000 | |
| 1850 | |
| 25 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5.6 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Similar to a diode this V10E40P MOV manufactured from Littelfuse is a nonlinear component. This device's clamping current is 5 A and clamping voltage is 135 V. Its maximum surge current is 2000 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm. Its capacitance value is 0.00185uF. This device is made with metal oxide technology. This varistor has a voltage of 68 V. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

