| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1001 | |
| 550 | |
| 745 | |
| 1500 | |
| 25 | |
| 3500 | |
| 100 | |
| 95 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 8.3 | |
| 17 | |
| Radial | |
| Through Hole | |
| 7.5 |
This V10E550P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 3500 A. This device's clamping current is 25 A and clamping voltage is 1500 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 100pF. This device utilizes metal oxide technology. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC. This varistor has a voltage of 1001 V. This product is 17 mm tall and 8.3 mm deep with a diameter of 12.5 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

