| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 120 | |
| 75 | |
| 102 | |
| 200 | |
| 10 | |
| 250 | |
| 300 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.51 | |
| 5.26 | |
| 2.03 | |
| Surface Mount |
Look no further, this V120CH8 MOV from Littelfuse is a variable resistor. Its maximum surge current is 500 A. This device's clamping current is 10 A and clamping voltage is 200 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep. Its capacitance value is 300pF. This varistor has a voltage of 120 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 102 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

