LittelfuseV120CH8TVaristor

Var MOV 75VAC/102VDC 250A 120V SMD T/R

Are you looking for a nonlinear resistor? This V120CH8T MOV from Littelfuse will exceed your needs! Its maximum surge current is 500 A. This device's clamping current is 10 A and clamping voltage is 200 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep. The maximum AC voltage rating is 75 VAC and the maximum DC voltage rating is 102 VDC. Its capacitance value is 300pF. This varistor has a voltage of 120 V. This device is made with metal oxide technology.

34.000 Stück: Versand in vsl. 2 Tagen

    Total482,90 €Price for 1000

    • (1000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2519+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      China
      • In Stock: 34.000 Stück
      • Price: 0,4829 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.