LittelfuseV130LA10APVaristor
Var MOV 130VAC/175VDC 4500A 225.5V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 225.5 | |
| 130 | |
| 175 | |
| 340 | |
| 50 | |
| 4500 | |
| 1000 | |
| 38 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Are you looking for a nonlinear resistor? This V130LA10AP MOV from Littelfuse will exceed your needs! Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 340 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 228 V. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. Its capacitance value is 0.001uF. This device is made with metal oxide technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

