LittelfuseV130LA10APX2855Varistor
Var MOV 130VAC/175VDC 4500A 225.5V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 225.5 | |
| 130 | |
| 175 | |
| 340 | |
| 50 | |
| 4500 | |
| 1000 | |
| 38 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Have complete control of resistance in a voltage applied circuit by using this V130LA10APX2855 MOV developed by Littelfuse. Its maximum surge current is 4500 A. This device's clamping current is 50 A and clamping voltage is 340 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC. This device is made with metal oxide technology. Its capacitance value is 0.001uF. This varistor has a voltage of 228 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

