LittelfuseV130LC20APVaristor
Var MOV 130VAC/175VDC 6500A 225.5V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 225.5 | |
| 130 | |
| 175 | |
| 340 | |
| 100 | |
| 6500 | |
| 1900 | |
| 70 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5.6 | |
| 29 | |
| Radial | |
| Through Hole | |
| 8.5 |
Look no further, this V130LC20AP MOV from Littelfuse is a variable resistor. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0019uF. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm. This device utilizes metal oxide technology. This varistor has a voltage of 228 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

