LittelfuseV130LS10APVaristor
Var MOV 130VAC/175VDC 4500A 225.5V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 225.5 | |
| 130 | |
| 175 | |
| 340 | |
| 50 | |
| 4500 | |
| 1000 | |
| 38 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
This V130LS10AP MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal oxide technology. This varistor has a voltage of 228 V. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. Its capacitance value is 0.001uF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

