| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 220 | |
| 130 | |
| 175 | |
| 325 | |
| 100 | |
| 6500 | |
| 1900 | |
| 70 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 23 | |
| 5.6 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Are you looking for a nonlinear resistor? This V130LS20BP MOV from Littelfuse will exceed your needs! Its maximum surge current is 6500 A. This device's clamping current is 100 A and clamping voltage is 325 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal oxide technology. This varistor has a voltage of 220 V. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. Its capacitance value is 0.0019uF. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

