| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 242 | |
| 140 | |
| 180 | |
| 360 | |
| 25 | |
| 2500 | |
| 400 | |
| 22 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5.6 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Are you looking for a nonlinear resistor? This V140LA5P MOV from Littelfuse will exceed your needs! This device's clamping current is 25 A and clamping voltage is 360 V. This part has a pitch of 8.5 mm. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 400pF. This device is made with metal oxide technology. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. This varistor has a voltage of 242 V. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

