10-25% Rabatt
LittelfuseV140LS2PVaristor
Var MOV 140VAC/180VDC 1200A 242V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 242 | |
| 140 | |
| 180 | |
| 360 | |
| 10 | |
| 1200 | |
| 160 | |
| 12 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Are you looking for a nonlinear resistor? This V140LS2P MOV from Littelfuse will exceed your needs! This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 360 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This varistor has a voltage of 242 V. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. This device utilizes metal oxide technology. Its capacitance value is 160pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

