| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 33 | |
| 20 | |
| 26 | |
| 65 | |
| 10 | |
| 4000 | |
| 7500 | |
| 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 17 | |
| 5 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
When different voltages are applied to this V14E20P MOV from Littelfuse will change resistance. Its maximum surge current is 4000 A. This device's clamping current is 10 A and clamping voltage is 65 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 20 mm tall and 5 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This varistor has a voltage of 33 V. Its capacitance value is 0.0075uF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

