50-75% Rabatt
LittelfuseV14E320PVaristor
Var MOV 320VAC/420VDC 6000A 561V Thru-Hole Radial
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 561 | |
| 320 | |
| 420 | |
| 840 | |
| 50 | |
| 6000 | |
| 380 | |
| 136 | |
| -55 | |
| 85 | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 7.5 |
Similar to a diode this V14E320P MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 840 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. This device utilizes metal oxide technology. This varistor has a voltage of 561 V. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. Its capacitance value is 380pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

