| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 902 | |
| 510 | |
| 670 | |
| 1355 | |
| 50 | |
| 6000 | |
| 200 | |
| 185 | |
| -55 | |
| 85 | |
| 17 | |
| 7.3 | |
| 20.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Look no further, this V14E510P MOV from Littelfuse is a variable resistor. This device's clamping current is 50 A and clamping voltage is 1355 V. This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.5 mm tall and 7.3 mm deep with a diameter of 17 mm. Its capacitance value is 200pF. This device utilizes metal oxide technology. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 670 VDC. This varistor has a voltage of 902 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

