| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1001 | |
| 550 | |
| 745 | |
| 1500 | |
| 50 | |
| 6000 | |
| 180 | |
| 190 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 8.3 | |
| 20.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Are you looking for a nonlinear resistor? This V14E550P MOV from Littelfuse will exceed your needs! Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 1500 V. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This varistor has a voltage of 1001 V. Its capacitance value is 180pF. This product is 20.5 mm tall and 8.3 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 550 VAC and the maximum DC voltage rating is 745 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

