| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 21.5 | |
| 10 | |
| 14 | |
| 39 | |
| 1 | |
| 20 | |
| 70 | |
| 0.05 | |
| -40 | |
| 125 | |
| 0402 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.6 | |
| Surface Mount |
Apply different voltages to this V14MLA0402NR MOV from Littelfuse in order to change resistance of it. This device's clamping current is 1 A and clamping voltage is 39 V. Its maximum surge current is 20 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 1 mm long, 0.6 mm tall and 0.5 mm deep. This varistor has a voltage of 21.5 V. Its capacitance value is 70pF. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. This device is made with multilayer technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
