LittelfuseV150LA10APX1347Varistor

Var MOV 150VAC/200VDC 4500A 264V Thru-Hole Radial Bulk

Never worry about improper resistance being seen by your components with this V150LA10APX1347 MOV from Littelfuse, it will change depending on voltages. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 395 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This device is made with metal oxide technology. Its capacitance value is 800pF. This varistor has a voltage of 268 V.

No Stock Available

Quantity Increments of 1 Minimum 9000
  • Manufacturer Lead Time:
    17 Wochen
    • Price: 0,20 €
    1. 9000+0,20 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.