LittelfuseV150LC10APVaristor
Var MOV 150VAC/200VDC 4500A 264V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 264 | |
| 150 | |
| 200 | |
| 395 | |
| 50 | |
| 4500 | |
| 800 | |
| 45 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 22.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
Never worry about improper resistance being seen by your components with this V150LC10AP MOV from Littelfuse, it will change depending on voltages. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 395 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This product is 22.5 mm tall and 5.6 mm deep with a diameter of 17 mm. This varistor has a voltage of 268 V. Its capacitance value is 800pF. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

