LittelfuseV150LC20APVaristor
Var MOV 150VAC/200VDC 6500A 264V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 264 | |
| 150 | |
| 200 | |
| 395 | |
| 100 | |
| 6500 | |
| 1600 | |
| 80 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5.6 | |
| 29 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V150LC20AP MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 6500 A. This part has a pitch of 8.5 mm. This device's clamping current is 100 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 268 V. Its capacitance value is 0.0016uF. This product is 29 mm tall and 5.6 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This device utilizes metal oxide technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

