10-25% Rabatt
LittelfuseV150LT10APVaristor
Var MOV 150VAC/200VDC 4500A 264V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 264 | |
| 150 | |
| 200 | |
| 395 | |
| 50 | |
| 4500 | |
| 800 | |
| 45 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 17 | |
| 5.6 | |
| 22.5 | |
| Radial | |
| Through Hole | |
| 8.5 |
When different voltages are applied to this V150LT10AP MOV from Littelfuse will change resistance. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 395 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This varistor has a voltage of 268 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This product is 22.5 mm tall and 5.6 mm deep with a diameter of 17 mm. Its capacitance value is 800pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

