LittelfuseV150ZA20PVaristor

Var MOV 95VAC/127VDC 6500A 165V Thru-Hole Radial Bulk

This V150ZA20P MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This part has a pitch of 8.5 mm. Its maximum surge current is 6500 A. This device's clamping current is 100 A and clamping voltage is 250 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 26.5 mm tall and 5 mm deep with a diameter of 23 mm. This varistor has a voltage of 165 V. This device is made with metal oxide technology. The maximum AC voltage rating is 95 VAC and the maximum DC voltage rating is 127 VDC. Its capacitance value is 0.0035uF.

Import TariffMay apply to this part

Auf Lager: 978 Stück

Regional Inventory: 28

    Total0,25 €Price for 1

    28 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1712+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 28 Stück
      • Price: 0,2462 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2451+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 950 Stück
      • Price: 0,6457 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.