LittelfuseV151HA32Varistor

Var MOV 150VAC/200VDC 25000A 240V Bolt Down Solder Lug Bulk

Never worry about improper resistance being seen by your components with this V151HA32 MOV from Littelfuse, it will change depending on voltages. Its maximum surge current is 25000 A. This device's clamping current is 200 A and clamping voltage is 410 V. This part has a pitch of 25 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Its capacitance value is 0.004uF. This device is made with metal oxide technology. This varistor has a voltage of 240 V. This product is 50 mm tall and 9 mm deep with a diameter of 35.5 mm. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC.

Import TariffMay apply to this part

180 Stück: morgen versandbereit

    Total7,91 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2417+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 180 Stück
      • Price: 7,9131 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.