50-75% Rabatt
HoneywellV15T16-CZ100A05-KSchnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 250VAC 372.85VA 1.18N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 16@250VAC | |
| 372.85 | |
| 50000 | |
| 5000000 | |
| 0.4 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 125 | |
| 1.18 |
The V15T16-CZ100A05-K snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 125 °C. The V15T16-CZ100A05-K snap action switch has a quick connect termination style. This product is 39.7 mm long, 28.7 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

