HoneywellV15T16-CZ200Schnappschalter
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 1.96N Screw Mount Quick Connect
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 16 | |
| 50000 | |
| 5000000 | |
| 0.4 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -25 | |
| 125 | |
| 1.96 |
This V15T16-CZ200 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 16. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 125 °C. The V15T16-CZ200 snap action switch has a quick connect termination style. This product is 39.7 mm long, 22.8 mm tall and 10.3 mm deep. The maximum AC voltage rating is 250 VAC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

