HoneywellV15W-WZ200A05-AW1Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 30VDC 1.96N Screw Mount Wire Lead
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Roller Lever | |
| SPDT | |
| 0.1@250VAC 30VDC@(CQC/cUL/ENEC/UL) | |
| 1000000 | |
| 0.5 | |
| Screw Mount | |
| Wire Lead | |
| Straight | |
| -40 | |
| 55 | |
| 10.3 | |
| 15.9 | |
| 1.96 |
Look no further for a switch to quickly open or close your circuit and use the V15W-WZ200A05-AW1 snap-action switch from Honeywell. This device has a maximum current rating of Cable Mount. It has a F configuration. This snap action switch has an operating temperature of 1 °C. The V15W-WZ200A05-AW1 snap action switch has a 10 termination style. The maximum AC voltage rating is 500 VAC V and the maximum DC voltage rating is 17.5 VDC. This product is 20 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

