| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 297 | |
| 175 | |
| 455 | |
| 50 | |
| 6500 | |
| 110 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 7.3 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Never worry about improper resistance being seen by your components with this V175LA10CP MOV from Littelfuse, it will change depending on voltages. This part has a pitch of 8.5 mm. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 455 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 175 VAC. This varistor has a voltage of 303 V. This product is 20 mm tall and 7.3 mm deep with a diameter of 17 mm. This device utilizes metal oxide technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

