LittelfuseV175LC20CPVaristor

Var MOV 175VAC 10000A 297V Thru-Hole Radial Bulk

Look no further, this V175LC20CP MOV from Littelfuse is a variable resistor. Its maximum surge current is 9000 A. This device's clamping current is 100 A and clamping voltage is 455 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 303 V. This device utilizes metal oxide technology. This product is 30 mm tall and 7.3 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 175 VAC.

Import TariffMay apply to this part

496 Stück: morgen versandbereit

    Total0,35 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1746+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 496 Stück
      • Price: 0,3542 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.