LittelfuseV18AUMLA1210NHVaristor
Var MLV 14VAC/18VDC 32V 1210 SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 32 | |
| 14 | |
| 18 | |
| 40 | |
| 1.5 | |
| 3 | |
| -40 | |
| 125 | |
| 1210 | |
| Tape and Reel | |
| 3.2 | |
| 2.54 | |
| 1.8 | |
| Surface Mount |
When different voltages are applied to this V18AUMLA1210NH MOV from Littelfuse will change resistance. This device's clamping current is 1.5 A and clamping voltage is 40 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 32 V. The maximum DC voltage rating is 18 VDC. This device utilizes multilayer technology. This product is 3.2 mm long, 1.8 mm tall and 2.54 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
