| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 28 | |
| 14 | |
| 18 | |
| 44 | |
| 1 | |
| 40 | |
| 170 | |
| 0.1 | |
| -40 | |
| 125 | |
| 0805 | |
| Tape and Reel | |
| 2.01 | |
| 1.25 | |
| 1.1 | |
| Surface Mount |
Similar to a diode this V18MLA0805LNH MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 40 A. This device's clamping current is 1 A and clamping voltage is 44 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This device is made with multilayer technology. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This product is 2.01 mm long, 1.1 mm tall and 1.25 mm deep. This varistor has a voltage of 28 V. Its capacitance value is 290pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
