LittelfuseV18MLA0805NHVaristor

Var MLV 14VAC/18VDC 120A 28V 0805 SMD T/R

Similar to a diode this V18MLA0805NH MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 120 A. This device's clamping current is 1 A and clamping voltage is 44 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. Its capacitance value is 520pF. This device is made with multilayer technology. This product is 2.01 mm long, 1.1 mm tall and 1.25 mm deep. This varistor has a voltage of 28 V.

Import TariffMay apply to this part

369 Stück: morgen versandbereit

    Total0,10 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 369 Stück
      • Price: 0,1035 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.