| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 19.8 | |
| 10 | |
| 14 | |
| 36 | |
| 5 | |
| 500 | |
| 5300 | |
| 1.5 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Provide proper variable resistance to your circuit by using this V18ZA2P MOV from Littelfuse. Its maximum surge current is 500 A. This part has a pitch of 8.5 mm. This device's clamping current is 5 A and clamping voltage is 36 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This varistor has a voltage of 21.6 V. This product is 16 mm tall and 5 mm deep with a diameter of 12.5 mm. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC. Its capacitance value is 0.0053uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

