| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 242 | |
| 140 | |
| 180 | |
| 360 | |
| 100 | |
| 10000 | |
| 1750 | |
| 110 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5.6 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 10 |
Have complete control of resistance in a voltage applied circuit by using this V20E140P MOV developed by Littelfuse. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 360 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. Its capacitance value is 0.00175uF. This varistor has a voltage of 240 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

