LittelfuseV20E300PVaristor

Var MOV 300VAC/385VDC 10000A 517V Thru-Hole Radial Bulk

Are you looking for a nonlinear resistor? This V20E300P MOV from Littelfuse will exceed your needs! Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 775 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its capacitance value is 800pF. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. This varistor has a voltage of 517 V.

Import TariffMay apply to this part

Auf Lager: 2.311 Stück

Regional Inventory: 2.257

    Total0,34 €Price for 1

    2.257 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2327+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 2.257 Stück
      • Price: 0,3427 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2347+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 54 Stück
      • Price: 0,4125 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.