| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 561 | |
| 320 | |
| 420 | |
| 840 | |
| 100 | |
| 10000 | |
| 750 | |
| 273 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 23 | |
| 5.6 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 11 |
Are you looking for a nonlinear resistor? This V20E320PL1T MOV from Littelfuse will exceed your needs! This part has a pitch of 11 mm. This device's clamping current is 100 A and clamping voltage is 840 V. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 750pF. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. This varistor has a voltage of 561 V. This device is made with metal oxide technology. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

