| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 22 | |
| 14 | |
| 18 | |
| 47 | |
| 5 | |
| 100 | |
| 1600 | |
| 1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.51 | |
| 5.26 | |
| 2.03 | |
| Surface Mount |
Are you looking for a nonlinear resistor? This V22CH8 MOV from Littelfuse will exceed your needs! This device's clamping current is 5 A and clamping voltage is 47 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal oxide technology. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep. Its capacitance value is 0.0016uF. This varistor has a voltage of 22 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

