| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 22 | |
| 14 | |
| 18 | |
| 51 | |
| 2 | |
| 40 | |
| 410 | |
| 0.1 | |
| -55 | |
| 85 | |
| Bulk | |
| 4.5 | |
| 7 | |
| 0.5 | |
| Axial | |
| Through Hole |
When different voltages are applied to this V22MA1B MOV from Littelfuse will change resistance. Its maximum surge current is 40 A. This device's clamping current is 2 A and clamping voltage is 51 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 410pF. This varistor has a voltage of 22 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This product is 6 mm long with a diameter of 4.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

