10-25% Rabatt
LittelfuseV22ZS1PVaristor
Var MOV 14VAC/18VDC 250A 24.2V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 24.2 | |
| 14 | |
| 18 | |
| 43 | |
| 2.5 | |
| 250 | |
| 2375 | |
| 0.9 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Have complete control of resistance in a voltage applied circuit by using this V22ZS1P MOV developed by Littelfuse. This part has a pitch of 6 mm. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 43 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. Its capacitance value is 0.002375uF. This varistor has a voltage of 26 V. This device utilizes metal oxide technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

