LittelfuseV242BB60Varistor
Var MOV 2400VAC/3000VDC 70000A 4290V Bolt Down Screw Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 4290 | |
| 2400 | |
| 3000 | |
| 6200 | |
| 200 | |
| 70000 | |
| 1000 | |
| 8600 | |
| -55 | |
| 85 | |
| Bulk | |
| 100 | |
| 44.5 | |
| 95 | |
| 600 | |
| Screw | |
| Bolt Down |
This V242BB60 MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 200 A and clamping voltage is 6200 V. Its maximum surge current is 70000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This device is made with metal oxide technology. This varistor has a voltage of 4290 V. Its capacitance value is 0.001uF. The maximum AC voltage rating is 2400 VAC and the maximum DC voltage rating is 3000 VDC. This product is 100 mm long, 95 mm tall and 44.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

