LittelfuseV250LA20APX10Varistor
Var MOV 250VAC/330VDC 4500A 429V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 429 | |
| 250 | |
| 330 | |
| 650 | |
| 50 | |
| 4500 | |
| 500 | |
| 72 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 10 |
A nonlinear resistor this V250LA20APX10 MOV manufactured from Littelfuse will change resistance. This device's clamping current is 50 A and clamping voltage is 650 V. Its maximum surge current is 4500 A. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. Its capacitance value is 500pF. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 330 VDC. This varistor has a voltage of 429 V. This device is made with metal oxide technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

