| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 429 | |
| 250 | |
| 650 | |
| 100 | |
| 10000 | |
| 300 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 7.3 | |
| 28 | |
| Radial | |
| Through Hole | |
| 8.5 |
Apply different voltages to this V250LA40CP MOV from Littelfuse in order to change resistance of it. This device's clamping current is 100 A and clamping voltage is 650 V. Its maximum surge current is 9000 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. The maximum AC voltage rating is 250 VAC. This product is 26.5 mm tall and 7.3 mm deep with a diameter of 23 mm. This varistor has a voltage of 429 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

