50-75% Rabatt
LittelfuseV250LS10CPVaristor
Var MOV 250VAC 3500A 429V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 429 | |
| 250 | |
| 650 | |
| 25 | |
| 3500 | |
| 65 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 12.5 | |
| 7.3 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Apply different voltages to this V250LS10CP MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 3500 A. This device's clamping current is 25 A and clamping voltage is 650 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum AC voltage rating is 250 VAC. This product is 16 mm tall and 7.3 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 429 V. This device is made with metal oxide technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
