50-75% Rabatt
LittelfuseV250LS10PVaristor
Var MOV 250VAC/330VDC 2500A 429V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 429 | |
| 250 | |
| 330 | |
| 650 | |
| 25 | |
| 2500 | |
| 220 | |
| 40 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 12.5 | |
| 5.6 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Have complete control of resistance in a voltage applied circuit by using this V250LS10P MOV developed by Littelfuse. This device's clamping current is 25 A and clamping voltage is 650 V. Its maximum surge current is 2500 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This varistor has a voltage of 429 V. Its capacitance value is 220pF. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 330 VDC. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm. This device is made with metal oxide technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

