| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 429 | |
| 250 | |
| 650 | |
| 100 | |
| 10000 | |
| 300 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 23 | |
| 7.3 | |
| 30 | |
| Radial | |
| Through Hole | |
| 8.5 |
Never worry about improper resistance being seen by your components with this V250LT40CP MOV from Littelfuse, it will change depending on voltages. Its maximum surge current is 9000 A. This device's clamping current is 100 A and clamping voltage is 650 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 30 mm tall and 7.3 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 250 VAC. This varistor has a voltage of 429 V. This device utilizes metal oxide technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

