| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 429 | |
| 250 | |
| 330 | |
| 650 | |
| 10 | |
| 1200 | |
| 90 | |
| 21 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 9 | |
| 5.6 | |
| 15 | |
| Radial | |
| Through Hole | |
| 6 |
Have complete control of resistance in a voltage applied circuit by using this V250LT4P MOV developed by Littelfuse. This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 650 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This varistor has a voltage of 429 V. This device is made with metal oxide technology. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 330 VDC. Its capacitance value is 90pF. This product is 15 mm tall and 5.6 mm deep with a diameter of 9 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

