LittelfuseV25S130PVaristor
Var MOV 130VAC/170VDC 22000A 225.5V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 225.5 | |
| 130 | |
| 170 | |
| 335 | |
| 100 | |
| 22000 | |
| 3900 | |
| 255 | |
| -55 | |
| 85 | |
| Bulk | |
| 28 | |
| 5.9 | |
| 32.5 | |
| Radial | |
| Through Hole |
Provide proper variable resistance to your circuit by using this V25S130P MOV from Littelfuse. This device's clamping current is 100 A and clamping voltage is 335 V. Its maximum surge current is 22000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This device utilizes metal oxide technology. This varistor has a voltage of 226 V. Its capacitance value is 0.0039uF. This product is 28 mm long, 32.5 mm tall and 5.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

